AMS (Avionics, Military, And Space)
Key Components for UAV, Drones and sUAs
- Actuators
- Battery and Power Distribution
- Bimbal and Gyroscope
Actuators
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Optoelectronics
High Quality Displays Offer Excellent Human-to-Machine Interface Solutions
- Standard or customized glass / modules for specific applications and monitoring, "Color TFT for clarity"
- Can withstand extensive temperatures and extreme conditions
- High-brightness options as well as dimmable for low-light operation
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Tantamount®, Hi-Rel COTS, Ultra-Low ESR
- High-capacitance, high-voltage tantalum capacitors with low ESR and low ESL
- Hi-rel screening in accordance with MIL-PRF-55365
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Phototransistor Outputs
- Emitter wavelength 950 nm, released for high operating temperatures up to 125 °C
- Gap 3 mm, aperature 0.3 mm. SMD package
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
MOSFETs
N-Channel 150 V (D-S) 175 °C MOSFET
- Very low RDS x Qg FOM,Up to 174 A maximum continuous drain current
- 50 % smaller footprint than D2PAK (TO-263), 100 % Rg and UIS tested
Battery and Power Distribution
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
MOSFETs
N-Channel 25 V (D-S) 175 °C MOSFET
- TrenchFET® Gen IV power MOSFET, Top side cooled
- Optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss
Resistors
Thick Film Chip Resistors, Industrial, High Power, Aluminium Nitride Substrate
- Very high thermal conductivity in a small package size
- High frequency performance to 6 GHz
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Tantalum Capacitors
Solid Tantalum Chip Capacitors, MICROTAN®, high reliability, low DC leakage
- Hi-rel devices with maximum capacitance in case sizes as small as 0402
- Hi-rel screening in accordance with MIL-PRF-55365
Inductors
Commercial Inductors, High Temperature (155 °C) Series
- Compact composite inductor for high efficiency DC/DC conversion
- Handles high transient current spikes without saturation
Optoelectronics
Dual 1 Form A Solid-State Relay
- Dual channel, extremely low operating current, high speed operations
- Isolation test voltage 5300 VRMS, current limit protection
- Load voltage 400 V, Load current 125 mA, clean bounce free switching
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Power ICs
1.0 A Slew Rate Controlled Load Switch with Reverse Blocking
- Industry's lowest operating current (only 50 pA)
- Ideal for battery-operated equipment
Thermistors
NTC Thermistors, Mini Lug Sensors
- Min. 1000 VAC isolation between lug and cable
- Customization of cable and connectors
- Online support tool available
Optoelectronics
Optically-Isolated, Normally Open (1 Form A) Solid-State Relay in 4-Pin SOP Package
- Clean, bounce-free switching with maximum RON of 5 Ω, and load voltage of 60 V
- Load current with AC peak of 100 mA, isolation test voltage 3750 VRMS
Bimbal and Gyroscope
Tantalum Capacitors
Wet Tantalum Capacitors, Military Established Reliability, MIL-PRF-39006/22/25 Qualified Styles CLR79, CLR81
- Hermetically sealed, Metal cased
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Hi-Rel COTS, Conformal Coated
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- High reliability; Weibull grading available
MOSFETs
P-Channel 30 V (D-S) MOSFET
- Low thermal resistance PowerPAK® package with small size and low 1.07 mm profile
Inductors
IHLP® Commercial Inductors, High Saturation Series
- Compact composite inductor for high efficiency DC/DC conversion
- High frequency operation out to 5 MHz, excellent saturation
- Reduced emission of EMI
MOSFETs
Dual N-Channel 80 V (D-S) MOSFETs
- Compact , efficient and high density solution in PowerPAIR® 3x3S package
- Wire-free construction minimizes parasiting inductances
- Excellent layout routing possible
Power ICs
Automotive 125 °C Analog Switch, Dual DPDT / Quad SPDT
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
Optoelectronics
Subminiature Dual-Channel Transmissive Optical Sensor with Phototransistor Outputs
- Emitter wavelength 950 nm, released for high operating temperatures up to 125 °C
- Gap 3 mm, aperature 0.3 mm. SMD package
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity