PAA50 Series AC/DC 50 W Power Modules
TT Electronics/Power Partners' encapsulated AC/DC modules provide up to 50 W of continuous output power in a small package
TT Electronics/Power Partners' PAA50 series of encapsulated AC/DC modules provide up to 50 W of continuous output power in a small 2.92” x 1.85” package. These modules operate over a wide range of ambient temperatures and AC input voltages and frequencies, making them suitable for countless global applications, including ITE, IoT, and household automation.
- Ultra-compact size: 2.92” x 1.85”
- Universal input range: 90 VAC to 305 VAC, 47 Hz to 440 Hz
- I/O isolation: 4,000 VAC
- Operating ambient temperature range: -40°C to +70°C
- No load power consumption: <0.1 W
- High efficiency: up to 89%
- Isolation Class II
- EMC compliant without external components: Class B
- Safety approval to UL/IEC/EN 62368-1, IEC/EN 60950, TUV IEC/EN60335-1, and TUV IEC/EN 61558-2-16
- Board mount and chassis mount options available
PAA50 Series AC/DC 50 W Power Modules
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PAA50-12 | AC/DC CONVERTER 12V 50W | - | 50 W | 120 - Immediate | $27.87 | View Details |
![]() | ![]() | PAA50-13 | AC/DC CONVERTER 15V 50W | - | 50 W | 73 - Immediate | $32.33 | View Details |
![]() | ![]() | PAA50-14 | AC/DC CONVERTER 24V 50W | - | 50 W | 40 - Immediate | $27.87 | View Details |