
PAA50-13 | |
|---|---|
DigiKey Part Number | 3989-PAA50-13-ND |
Manufacturer | |
Manufacturer Product Number | PAA50-13 |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3.33A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±2.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,33000 | € 32,33 |
| 6 | € 30,62333 | € 183,74 |
| 12 | € 29,98583 | € 359,83 |
| 27 | € 29,25889 | € 789,99 |
| 51 | € 28,70039 | € 1 463,72 |
| 102 | € 28,10412 | € 2 866,62 |
| 252 | € 27,34460 | € 6 890,84 |
| Unit Price without VAT: | € 32,33000 |
|---|---|
| Unit Price with VAT: | € 39,11930 |