
PAA50-14 | |
|---|---|
DigiKey Part Number | 3989-PAA50-14-ND |
Manufacturer | |
Manufacturer Product Number | PAA50-14 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.083A 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.083A | |
Power (Watts) | 50 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±2.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,87000 | € 27,87 |
| 6 | € 26,39833 | € 158,39 |
| 12 | € 25,85000 | € 310,20 |
| 27 | € 25,22296 | € 681,02 |
| 51 | € 24,74176 | € 1 261,83 |
| 102 | € 24,22765 | € 2 471,22 |
| 252 | € 23,57298 | € 5 940,39 |
| Unit Price without VAT: | € 27,87000 |
|---|---|
| Unit Price with VAT: | € 33,72270 |