High-Density BNC Connectors

TE's connectors are designed to improve panel density and are optimized for 12G-SDI broadcast video solutions

Image of TE Connectivity Linx's High-Density BNC Connectors High-density BNC connectors from TE Connectivity (TE) provide a compact design solution for large video transmission systems, broadcast systems, and video signal applications. High-density BNC connectors are smaller than traditional BNC connectors and are intended to be arranged in tighter configurations than traditional BNC connectors, allowing for up to four times as many interconnects in the same footprint.

Benefits

  • High-density BNC connectors are smaller than traditional BNC connectors and are intended to be arranged in tighter configurations than traditional BNC connectors, allowing for up to four times as many interconnects in the same footprint
  • Using a customized insertion/extraction tool, cable assemblies can be connected and disconnected to receptacles mounted on the panel utilizing a bayonet-style mounting interface even when space is limited
  • Developed for 12G-SDI Ultra HD video, machine vision applications, and CoaXPress 2.0 and SMPTE ST 2082 standards
  • Lock washer and nut included for use in high-vibration applications

Features

  • Up to 75 Ω performance
  • Designed to improve panel density up to 4x standard BNC connectors
  • Fits traditional broadcast cables
  • 20% lighter than standard BNC connectors
  • 51% smaller than standard BNC connectors and 39% smaller than mini BNC connectors
  • Quarter-turn bayonet-style coupling design includes a locking feature
  • Quicker, easier connector installation and removal in limited space
  • Optimized for 12G-SDI broadcast video solutions
  • Designed for CoaXPress 2.0 and SMPTE ST 2082 standards
  • 12 GHz DC connector frequency range
  • IP67 waterproof panel connector is available
Applications
  • Large video transmission systems
    • Surveillance cameras/smart city surveillance systems
  • Broadcast equipment
    • SDI input and output video cards
    • Studio and broadcast cameras
  • Instrumentation
    • PXI (PCI extensions for instrumentation)
  • UHD TV 4K and 8K digital video
  • Industrial equipment
    • 3D automated optical inspection (3D AOI)
    • Machine vision/industrial cameras
    • Frame grabbers
  • Military systems
    • Unmanned aerial vehicles (UAVs)

High-Density BNC Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH DENSITY BNC PLUG STR 75 OHM2446053-1HIGH DENSITY BNC PLUG STR 75 OHM76 - Immediate$10.43View Details
HIGH DENSITY BNC PLUG STR 75 OHM2446052-1HIGH DENSITY BNC PLUG STR 75 OHM481 - Immediate$9.02View Details
HIGH DENSITY BNC PLUG STR 75 OHM2446051-1HIGH DENSITY BNC PLUG STR 75 OHM248 - Immediate$10.63View Details

High-Density BNC Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH DENSITY BNC JACK STR 75 OHM2446153-1HIGH DENSITY BNC JACK STR 75 OHM341 - Immediate$7.88View Details
HIGH DENSITY BNC JACK STR 75 OHM2446156-1HIGH DENSITY BNC JACK STR 75 OHM498 - Immediate$7.16View Details
HIGH DENSITY BNC JACK R/A 75 OHM2446154-1HIGH DENSITY BNC JACK R/A 75 OHM482 - Immediate$8.54View Details
HIGH DENSITY BNC JACK R/A 50 OHM2446155-1HIGH DENSITY BNC JACK R/A 50 OHM193 - Immediate$9.55View Details
HIGH DENSITY BNC JACK STR 75 OHM2446193-1HIGH DENSITY BNC JACK STR 75 OHM213 - Immediate$10.00View Details
HIGH DENSITY BNC JACK IP67 STR 72446194-1HIGH DENSITY BNC JACK IP67 STR 7229 - Immediate$11.72View Details

Insertion/Extraction Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAND TOOL HIGH DENSITY BNC REMOV2446195-1HAND TOOL HIGH DENSITY BNC REMOV17 - Immediate$114.63View Details
Published: 2024-01-03