
2446194-1 | |
|---|---|
DigiKey Part Number | 343-2446194-1-ND |
Manufacturer | |
Manufacturer Product Number | 2446194-1 |
Description | HIGH DENSITY BNC JACK IP67 STR 7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2446194-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | Belden 1855A, 4855R | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,72000 | € 11,72 |
| 10 | € 9,96300 | € 99,63 |
| 25 | € 9,33920 | € 233,48 |
| 50 | € 8,89340 | € 444,67 |
| 100 | € 8,46910 | € 846,91 |
| 250 | € 7,93924 | € 1 984,81 |
| 500 | € 7,56068 | € 3 780,34 |
| 1 000 | € 7,20024 | € 7 200,24 |
| Unit Price without VAT: | € 11,72000 |
|---|---|
| Unit Price with VAT: | € 14,18120 |