
2446153-1 | |
|---|---|
DigiKey Part Number | 343-2446153-1-ND |
Manufacturer | |
Manufacturer Product Number | 2446153-1 |
Description | HIGH DENSITY BNC JACK STR 75 OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2446153-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,88000 | € 7,88 |
| 10 | € 6,69700 | € 66,97 |
| 25 | € 6,27760 | € 156,94 |
| 50 | € 5,97780 | € 298,89 |
| 100 | € 5,69250 | € 569,25 |
| 250 | € 5,33628 | € 1 334,07 |
| 500 | € 5,08178 | € 2 540,89 |
| 1 000 | € 4,83948 | € 4 839,48 |
| Unit Price without VAT: | € 7,88000 |
|---|---|
| Unit Price with VAT: | € 9,53480 |