CD and CS Series Safety Disc Capacitors
TDK offers the CD45 and CS45 series of disc type high voltage ceramic capacitors with lead
TDK’s CD and CS series safety disc capacitors are ideal for AC line-to-line and line-to-ground filtering, meeting safety standards of 11 different countries. These CD45 and CS45 series are ceramic disc capacitors with high dielectric strength, halogen-free coating, and feature taping packaging style for automatic insertion. TDK’s safety disc capacitors are capable of 125°C operating temperature and offer 7.5 mm to 10 mm lead spacing with a capacitance range up to 10 nF.
CD and CS Series Features and Benefits
- Flame-resistant reinforced outer insulation prevents fires, electrical shock, and other potential hazards
- Compliant with the safety standards of 11 countries
- Meets European Class II (reinforced insulation) Safety Standards VDE, SEV, SEMKO, BS
- CS series has a withstand voltage of 2600 VAC
- CD series has a withstand voltage of 4000 VAC
- This product is compatible with halogen-free external resin coating
- X1/Y2 insulation sub class for "line-to-ground" and "across-the-line" applications
| CD and CS Series Applications | ||
|
|
CD Series Safety Disc Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Temperature Coefficient | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CD45SL2GA100JYNKA | CAP CER 10PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 506 - Immediate | $0.29 | View Details |
![]() | ![]() | CD45SL2GA150JYNKA | CAP CER 15PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | CD45SL2GA220JYNKA | CAP CER 22PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 1310 - Immediate | $0.29 | View Details |
![]() | ![]() | CD45SL2GA330JYNKA | CAP CER 33PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | CD45SL2GA470JYNKA | CAP CER 47PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 3950 - Immediate | $0.38 | View Details |
![]() | ![]() | CD45SL2GA680JYNKA | CAP CER 68PF 440VAC SL RADIAL | 440VAC | SL | High Voltage | 0 - Immediate | $0.40 | View Details |
![]() | ![]() | CD45-B2GA101K-NKA | CAP CER 100PF 440VAC RADIAL | 440VAC | B | High Voltage | 3203 - Immediate | $0.29 | View Details |
![]() | ![]() | CD45-B2GA221K-NKA | CAP CER 220PF 440VAC RADIAL | 440VAC | B | High Voltage | 700 - Immediate | $0.34 | View Details |
![]() | ![]() | CD45-B2GA331K-NKA | CAP CER 330PF 440VAC RADIAL | 440VAC | B | High Voltage | 1057 - Immediate | $0.38 | View Details |
![]() | ![]() | CD45-B2GA471K-NKA | CAP CER 470PF 440VAC RADIAL | 440VAC | B | High Voltage | 21608 - Immediate | $0.40 | View Details |