
CD45-B2GA331K-NKA | |
|---|---|
DigiKey Part Number | 445-174533-ND |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA331K-NKA |
Description | CAP CER 330PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA331K-NKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23000 | € 2,30 |
| 50 | € 0,17060 | € 8,53 |
| 100 | € 0,15240 | € 15,24 |
| 500 | € 0,12192 | € 60,96 |
| 1 000 | € 0,11251 | € 112,51 |
| 3 000 | € 0,10088 | € 302,64 |
| 5 000 | € 0,09658 | € 482,90 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |