22 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45SL2GA220JYNKA

DigiKey Part Number
445-15830-ND
Manufacturer
Manufacturer Product Number
CD45SL2GA220JYNKA
Description
CAP CER 22PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45SL2GA220JYNKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17600€ 1,76
50€ 0,12900€ 6,45
100€ 0,11450€ 11,45
500€ 0,09024€ 45,12
1 000€ 0,08276€ 82,76
3 000€ 0,07353€ 220,59
5 000€ 0,07012€ 350,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090