PSK-40E/VOF-40E/VOF-40E-P Series 40 W ITE Internal AC/DC Power Supplies
CUI Inc power supplies are available in compact board-mount or chassis-mount packages
CUI Inc PSK-40E, VOF-40E, and VOF-40E-P series AC/DC power supplies have a compact design that offers 40 W of continuous power in two packaging options. These power supplies have a wide operating temperature range and are certified to 62368, which makes them ideal for space-constrained ITE applications.
The PSK-40E series is a family of encapsulated AC/DC power supplies housed in a compact, board-mount package. These single-output, encapsulated modules feature a wide operating temperature range of -40°C to +85°C.
The VOF-40E and VOF-40E-P series are open-frame AC/DC power supplies housed in a compact 2" x 3" chassis-mount package. These models feature a universal input voltage range, up to 48 VDC rated output voltage, and 2x peak load capability.
- Low-power ICT
- Industrial
- Consumer electronics
- Testing and lab equipment
- Up to 40 W of output power
- Universal input voltage range: 90 VAC ~ 264 VAC
- Single output options: 5 VDC, 12 VDC, 15 VDC, 24 VDC, 36 VDC, or 48 VDC
PSK-40E Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-40E-24 | AC/DC CONVERTER 24V 40W | 0 - Immediate | $33.77 | View Details |
![]() | ![]() | PSK-40E-48 | AC/DC CONVERTER 48V 40W | 30 - Immediate | $33.77 | View Details |
![]() | ![]() | PSK-40E-12 | AC/DC CONVERTER 12V 40W | 29 - Immediate | $33.77 | View Details |
![]() | ![]() | PSK-40E-15 | AC/DC CONVERTER 15V 40W | 0 - Immediate | $30.00 | View Details |
![]() | ![]() | PSK-40E-36 | AC/DC CONVERTER 36V 40W | 0 - Immediate | $30.00 | View Details |
![]() | ![]() | PSK-40E-5 | AC/DC CONVERTER 5V 30W | 0 - Immediate | $30.00 | View Details |
VOF-40E Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-40E-12 | AC/DC CONVERTER 12V 40W | 50 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-48 | AC/DC CONVERTER 48V 40W | 50 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-24 | AC/DC CONVERTER 24V 40W | 47 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-15 | AC/DC CONVERTER 15V 40W | 0 - Immediate | $26.63 | View Details |
![]() | ![]() | VOF-40E-5 | AC/DC CONVERTER 5V 30W | 0 - Immediate | $26.63 | View Details |
![]() | ![]() | VOF-40E-36 | AC/DC CONVERTER 36V 40W | 0 - Immediate | $26.63 | View Details |
VOF-40E-P Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-40E-48-P | AC/DC CONVERTER 48V 40W | 40 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-24-P | AC/DC CONVERTER 24V 40W | 30 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-12-P | AC/DC CONVERTER 12V 40W | 37 - Immediate | $29.98 | View Details |
![]() | ![]() | VOF-40E-5-P | AC/DC CONVERTER 5V 30W | 0 - Immediate | $26.63 | View Details |
![]() | ![]() | VOF-40E-36-P | AC/DC CONVERTER 36V 40W | 0 - Immediate | $26.63 | View Details |
![]() | ![]() | VOF-40E-15-P | AC/DC CONVERTER 15V 40W | 0 - Immediate | $26.63 | View Details |