New at DigiKey
VOF-40E-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-40E-48

DigiKey Part Number
179-VOF-40E-48-ND
Manufacturer
Manufacturer Product Number
VOF-40E-48
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
830 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.70" L x 2.00" W x 0.94" H (68.6mm x 50.8mm x 23.9mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 29,98000€ 29,98
5€ 28,54800€ 142,74
10€ 27,95600€ 279,56
25€ 27,19080€ 679,77
50€ 26,62560€ 1 331,28
100€ 26,07240€ 2 607,24
250€ 25,35864€ 6 339,66
Manufacturers Standard Package
Unit Price without VAT:€ 29,98000
Unit Price with VAT:€ 36,27580