New at DigiKey
PSK-40E-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-40E-12

DigiKey Part Number
179-PSK-40E-12-ND
Manufacturer
Manufacturer Product Number
PSK-40E-12
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 3.34A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.34A
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.14" L x 2.14" W x 1.04" H (54.4mm x 54.5mm x 26.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 33,77000€ 33,77
5€ 32,16400€ 160,82
10€ 31,49700€ 314,97
25€ 30,63440€ 765,86
50€ 29,99780€ 1 499,89
100€ 29,37480€ 2 937,48
250€ 28,57052€ 7 142,63
Manufacturers Standard Package
Unit Price without VAT:€ 33,77000
Unit Price with VAT:€ 40,86170