Fiber Optic Cable Assemblies
CnC Tech offers fiber optic cable assemblies in a variety of configurations
CnC Tech's fiber optic cable assemblies offer a variety of configurations. These fiber optic patch cords have significant advantages over copper cables. They have a core that carries light to transmit data resulting in very little signal loss during transmission.
Data moves at higher speeds and greater distances providing more bandwidth than copper and can reach speeds from 100 Mbps up to 10 Gbps.
- Available in multimode and single-mode:
- Multimode, duplex, OM1
- Multimode, duplex, OM3
- Single-mode, duplex
- OFNP plenum-rated patch cables available:
- Suitable for use in ducts, plenums, and other spaces used for environmental air
- Lengths from 1 m to 25 m
- Five different cable configurations:
- LC duplex-to-FC (2)
- LC duplex-to-LC duplex
- LC duplex-to-SC duplex
- ST (2)-to-ST (2)
- LC duplex-to-ST (2)
Fiber Optic Cable Assemblies
| Image | Manufacturer Part Number | Description | Cable Diameter | Fiber Type | Length - Overall | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 911M-2-3-01000-G | FIBER OPTIC CBL LC-LC DUPLEX 10M | 0.08" (2.0mm) | 50/125 | 32.8' (10.0m) | 0 - Immediate | $32.08 | View Details |
![]() | ![]() | 911M-2-3-01500-G | FIBER OPTIC CBL LC-LC DUPLEX 15M | 0.08" (2.0mm) | 50/125 | 49.2' (15.0m) | 2 - Immediate | $39.52 | View Details |
![]() | ![]() | 911M-2-3-00100-G | FIBER OPTIC CBL LC-LC DUPLEX 1M | 0.08" (2.0mm) | 50/125 | 3.3' (1.0m) | 0 - Immediate | $18.00 | View Details |
![]() | ![]() | 911M-2-3-02000-G | FIBER OPTIC CBL LC-LC DUPLEX 20M | 0.08" (2.0mm) | 50/125 | 65.6' (20.0m) | 1 - Immediate | $47.71 | View Details |
![]() | ![]() | 911M-2-3-02500-G | FIBER OPTIC CBL LC-LC DUPLEX 25M | 0.08" (2.0mm) | 50/125 | 82.0' (25.0m) | 3 - Immediate | $54.21 | View Details |
![]() | ![]() | 911M-2-3-00200-G | FIBER OPTIC CBL LC-LC DUPLEX 2M | 0.08" (2.0mm) | 50/125 | 6.6' (2.0m) | 0 - Immediate | $15.96 | View Details |
![]() | ![]() | 911M-2-3-00300-G | FIBER OPTIC CBL LC-LC DUPLEX 3M | 0.08" (2.0mm) | 50/125 | 9.8' (3.0m) | 16 - Immediate | $21.28 | View Details |
![]() | ![]() | 911M-2-3-00500-G | FIBER OPTIC CBL LC-LC DUPLEX 5M | 0.08" (2.0mm) | 50/125 | 16.4' (5.0m) | 0 - Immediate | $24.28 | View Details |
![]() | ![]() | 911M-2-3-00700-G | FIBER OPTIC CBL LC-LC DUPLEX 7M | 0.08" (2.0mm) | 50/125 | 23.0' (7.0m) | 0 - Immediate | $22.23 | View Details |
![]() | ![]() | 912M-2-3-01000-G | FIBER OPTIC CBL LC-SC DUPLEX 10M | 0.08" (2.0mm) | 50/125 | 32.8' (10.0m) | 0 - Immediate | $26.33 | View Details |
![]() | ![]() | 912M-2-3-01500-G | FIBER OPTIC CBL LC-SC DUPLEX 15M | 0.08" (2.0mm) | 50/125 | 49.2' (15.0m) | 0 - Immediate | $32.69 | View Details |
![]() | ![]() | 912M-2-3-00100-G | FIBER OPTIC CBL LC-SC DUPLEX 1M | 0.08" (2.0mm) | 50/125 | 3.3' (1.0m) | 8 - Immediate | $17.03 | View Details |
![]() | ![]() | 912M-2-3-02000-G | FIBER OPTIC CBL LC-SC DUPLEX 20M | 0.08" (2.0mm) | 50/125 | 65.6' (20.0m) | 1 - Immediate | $45.96 | View Details |
![]() | ![]() | 912M-2-3-02500-G | FIBER OPTIC CBL LC-SC DUPLEX 25M | 0.08" (2.0mm) | 50/125 | 82.0' (25.0m) | 2 - Immediate | $53.17 | View Details |
![]() | ![]() | 912M-2-3-00200-G | FIBER OPTIC CBL LC-SC DUPLEX 2M | 0.08" (2.0mm) | 50/125 | 6.6' (2.0m) | 0 - Immediate | $18.56 | View Details |
![]() | ![]() | 912M-2-3-00300-G | FIBER OPTIC CBL LC-SC DUPLEX 3M | 0.08" (2.0mm) | 50/125 | 9.8' (3.0m) | 6 - Immediate | $20.12 | View Details |
![]() | ![]() | 912M-2-3-00700-G | FIBER OPTIC CBL LC-SC DUPLEX 7M | 0.08" (2.0mm) | 50/125 | 23.0' (7.0m) | 0 - Immediate | $21.24 | View Details |
![]() | ![]() | 912M-2-3-00500-G | FIBER OPTIC CBL LC-SC DUPLEX 5M | 0.08" (2.0mm) | 50/125 | 16.4' (5.0m) | 2 - Immediate | $23.15 | View Details |
![]() | ![]() | 913M-2-3-01000-G | FIBER OPTIC CBL LC-ST DUPLEX 10M | 0.08" (2.0mm) | 50/125 | 32.8' (10.0m) | 0 - Immediate | $30.98 | View Details |
![]() | ![]() | 913M-2-3-01500-G | FIBER OPTIC CBL LC-ST DUPLEX 15M | 0.08" (2.0mm) | 50/125 | 49.2' (15.0m) | 0 - Immediate | $38.46 | View Details |