
911M-2-3-02000-G | |
|---|---|
DigiKey Part Number | 1175-1898-ND |
Manufacturer | |
Manufacturer Product Number | 911M-2-3-02000-G |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,71000 | € 47,71 |
| 10 | € 40,55500 | € 405,55 |
| 30 | € 37,53167 | € 1 125,95 |
| 50 | € 36,20420 | € 1 810,21 |
| 100 | € 34,47820 | € 3 447,82 |
| 250 | € 32,86416 | € 8 216,04 |
| Unit Price without VAT: | € 47,71000 |
|---|---|
| Unit Price with VAT: | € 57,72910 |