
912M-2-3-00300-G | |
|---|---|
DigiKey Part Number | 1175-1910-ND |
Manufacturer | |
Manufacturer Product Number | 912M-2-3-00300-G |
Description | FIBER OPTIC CBL LC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,12000 | € 20,12 |
| 20 | € 16,28400 | € 325,68 |
| 40 | € 15,50675 | € 620,27 |
| 60 | € 15,06950 | € 904,17 |
| 100 | € 14,53640 | € 1 453,64 |
| 260 | € 13,58954 | € 3 533,28 |
| 500 | € 12,97764 | € 6 488,82 |
| Unit Price without VAT: | € 20,12000 |
|---|---|
| Unit Price with VAT: | € 24,34520 |