Same Sky's line of high performance thermoelectric modules delivers superior cooling performance and a longer cycle life with its innovative arcTEC structure. Ranging in size from 20mm to 70mm with profiles as low as 3mm, these Peltier modules are available with a ΔTmax up to 95°C (Th=50°C) and current ratings from 2.0A to 20A.