
FKN2WSJR-73-10R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJR-73-10RTR-ND - Tape & Reel (TR) 13-FKN2WSJR-73-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJR-73-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJR-73-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W10RJ | TE Connectivity Passive Product | 903 | 1712-FWFU2W10RJCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15600 | € 1,56 |
| 25 | € 0,13240 | € 3,31 |
| 50 | € 0,11700 | € 5,85 |
| 100 | € 0,10390 | € 10,39 |
| 250 | € 0,08956 | € 22,39 |
| 500 | € 0,08058 | € 40,29 |
| 1 000 | € 0,07297 | € 72,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06649 | € 132,98 |
| 4 000 | € 0,06098 | € 243,92 |
| 6 000 | € 0,05815 | € 348,90 |
| 10 000 | € 0,05494 | € 549,40 |
| 14 000 | € 0,05303 | € 742,42 |
| 20 000 | € 0,05117 | € 1 023,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |