



FWFU2W10RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W10RJCT-ND - Cut Tape (CT) 1712-FWFU2W10RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W10RJ |
Description | FWFU 2W 10R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W10RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,16120 | € 4,03 |
| 50 | € 0,14260 | € 7,13 |
| 100 | € 0,12700 | € 12,70 |
| 250 | € 0,10972 | € 27,43 |
| 500 | € 0,09896 | € 49,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08977 | € 89,77 |
| 2 000 | € 0,08197 | € 163,94 |
| 3 000 | € 0,07796 | € 233,88 |
| 5 000 | € 0,07342 | € 367,10 |
| 7 000 | € 0,07071 | € 494,97 |
| 10 000 | € 0,06807 | € 680,70 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |