
CFR-12JT-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-20KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-20K |
Description | RES 20K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-20K | YAGEO | 4 504 | 20KEBK-ND | € 0,08000 | Parametric Equivalent |
| CFR-12JR-52-20K | YAGEO | 4 950 | 13-CFR-12JR-52-20KCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,02060 | € 2,06 |
| 250 | € 0,01740 | € 4,35 |
| 500 | € 0,01546 | € 7,73 |
| 1 000 | € 0,01378 | € 13,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01047 | € 52,35 |
| 10 000 | € 0,00952 | € 95,20 |
| 15 000 | € 0,00903 | € 135,45 |
| 25 000 | € 0,00847 | € 211,75 |
| 35 000 | € 0,00814 | € 284,90 |
| 50 000 | € 0,00782 | € 391,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |