20 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-20K

DigiKey Part Number
13-CFR-12JR-52-20KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-20KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-20K
Description
RES 20K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-20K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JB-52-20KYAGEO4 50420KEBK-ND€ 0,08000Parametric Equivalent
CFR-12JT-52-20KYAGEO4 94813-CFR-12JT-52-20KCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
25€ 0,02680€ 0,67
50€ 0,02340€ 1,17
100€ 0,02060€ 2,06
250€ 0,01744€ 4,36
500€ 0,01546€ 7,73
1 000€ 0,01379€ 13,79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01047€ 52,35
10 000€ 0,00952€ 95,20
15 000€ 0,00903€ 135,45
25 000€ 0,00847€ 211,75
35 000€ 0,00814€ 284,90
50 000€ 0,00782€ 391,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680