
CC1206JRNPOYBN331 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN331TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN331CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN331 |
Description | CAP CER 330PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPOABN331 | YAGEO | 1 943 | 311-4428-1-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09600 | € 0,96 |
| 50 | € 0,06820 | € 3,41 |
| 100 | € 0,05970 | € 5,97 |
| 500 | € 0,04548 | € 22,74 |
| 1 000 | € 0,04107 | € 41,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03284 | € 131,36 |
| 8 000 | € 0,03052 | € 244,16 |
| 12 000 | € 0,02935 | € 352,20 |
| 20 000 | € 0,02806 | € 561,20 |
| 28 000 | € 0,02731 | € 764,68 |
| 40 000 | € 0,02658 | € 1 063,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |