330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOABN331

DigiKey Part Number
311-4428-2-ND - Tape & Reel (TR)
311-4428-1-ND - Cut Tape (CT)
311-4428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOABN331
Description
CAP CER 330PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOABN331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOZBN331YAGEO4 171311-1920-1-ND€ 0,24000Upgrade
CC1206JRNPOYBN331YAGEO3 54413-CC1206JRNPOYBN331CT-ND€ 0,17000Parametric Equivalent
KGM31BCG2D331JTKYOCERA AVX9 063478-KGM31BCG2D331JTCT-ND€ 0,27000Direct
C1206C331J2GACTUKEMET4 303399-15571-1-ND€ 0,42000Upgrade
C1206C331JBGACTUKEMET5 890399-C1206C331JBGACTUCT-ND€ 0,93000Upgrade
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10900€ 1,09
50€ 0,07800€ 3,90
100€ 0,06850€ 6,85
500€ 0,05244€ 26,22
1 000€ 0,04752€ 47,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03824€ 152,96
8 000€ 0,03563€ 285,04
12 000€ 0,03433€ 411,96
20 000€ 0,03288€ 657,60
28 000€ 0,03203€ 896,84
40 000€ 0,03122€ 1 248,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990