Direct
Direct
Direct
Direct



CC0805MKX5R6BB476 | |
|---|---|
DigiKey Part Number | 311-3504-2-ND - Tape & Reel (TR) 311-3504-1-ND - Cut Tape (CT) 311-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB476 |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD476MAT2A | KYOCERA AVX | 0 | 478-KGM21AR51A476MUCT-ND | € 0,68000 | Direct |
| C2012X5R1A476M125AC | TDK | 0 | 445-8239-1-ND | € 0,63000 | Direct |
| GRM21BR61A476ME15K | Murata Electronics | 0 | 490-GRM21BR61A476ME15KCT-ND | € 0,48000 | Direct |
| GRM21BR61A476ME15L | Murata Electronics | 420 716 | 490-9961-1-ND | € 0,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,59900 | € 5,99 |
| 50 | € 0,46780 | € 23,39 |
| 100 | € 0,42720 | € 42,72 |
| 500 | € 0,35884 | € 179,42 |
| 1 000 | € 0,33768 | € 337,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29671 | € 890,13 |
| 6 000 | € 0,28453 | € 1 707,18 |
| 9 000 | € 0,27842 | € 2 505,78 |
| 15 000 | € 0,27166 | € 4 074,90 |
| 21 000 | € 0,26770 | € 5 621,70 |
| 30 000 | € 0,26389 | € 7 916,70 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |


