Similar
Direct

GRM21BR61A476ME15K | |
|---|---|
DigiKey Part Number | 490-GRM21BR61A476ME15KTR-ND - Tape & Reel (TR) 490-GRM21BR61A476ME15KCT-ND - Cut Tape (CT) 490-GRM21BR61A476ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A476ME15K |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A476ME15K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31CR61A476KE15K | Murata Electronics | 3 743 | 490-GRM31CR61A476KE15KCT-ND | € 0,34000 | Similar |
| CC0805MKX5R6BB476 | YAGEO | 0 | 311-3504-1-ND | € 0,93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 50 | € 0,21900 | € 10,95 |
| 100 | € 0,19670 | € 19,67 |
| 500 | € 0,15918 | € 79,59 |
| 1 000 | € 0,14760 | € 147,60 |
| 2 500 | € 0,13539 | € 338,48 |
| 5 000 | € 0,12803 | € 640,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11849 | € 1 184,90 |
| 20 000 | € 0,11364 | € 2 272,80 |
| 30 000 | € 0,11121 | € 3 336,30 |
| 50 000 | € 0,10852 | € 5 426,00 |
| 70 000 | € 0,10695 | € 7 486,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |

