CC0805MKX5R6BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,68000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: € 0,63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: € 0,48000
Datasheet

Direct


Murata Electronics
In Stock: 420 716
Unit Price: € 0,48000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R6BB476

DigiKey Part Number
311-3504-2-ND - Tape & Reel (TR)
311-3504-1-ND - Cut Tape (CT)
311-3504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R6BB476
Description
CAP CER 47UF 10V X5R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX5R6BB476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZD476MAT2AKYOCERA AVX0478-KGM21AR51A476MUCT-ND€ 0,68000Direct
C2012X5R1A476M125ACTDK0445-8239-1-ND€ 0,63000Direct
GRM21BR61A476ME15KMurata Electronics0490-GRM21BR61A476ME15KCT-ND€ 0,48000Direct
GRM21BR61A476ME15LMurata Electronics420 716490-9961-1-ND€ 0,48000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,93000€ 0,93
10€ 0,59900€ 5,99
50€ 0,46780€ 23,39
100€ 0,42720€ 42,72
500€ 0,35884€ 179,42
1 000€ 0,33768€ 337,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29671€ 890,13
6 000€ 0,28453€ 1 707,18
9 000€ 0,27842€ 2 505,78
15 000€ 0,27166€ 4 074,90
21 000€ 0,26770€ 5 621,70
30 000€ 0,26389€ 7 916,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,93000
Unit Price with VAT:€ 1,12530