2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R9BB225

DigiKey Part Number
311-3488-2-ND - Tape & Reel (TR)
311-3488-1-ND - Cut Tape (CT)
311-3488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R9BB225
Description
CAP CER 2.2UF 50V X5R 0603
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R9BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,25000€ 2,50
50€ 0,18640€ 9,32
100€ 0,16690€ 16,69
500€ 0,13388€ 66,94
1 000€ 0,12369€ 123,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10325€ 413,00
8 000€ 0,09785€ 782,80
12 000€ 0,09514€ 1 141,68
20 000€ 0,09214€ 1 842,80
28 000€ 0,09039€ 2 530,92
40 000€ 0,08870€ 3 548,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,49610