2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KB8NNNC

DigiKey Part Number
1276-CL10A225KB8NNNCTR-ND - Tape & Reel (TR)
1276-CL10A225KB8NNNCCT-ND - Cut Tape (CT)
1276-CL10A225KB8NNNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KB8NNNC
Description
CAP CER 2.2UF 50V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX5R9BB225YAGEO0311-3488-1-ND€ 0,41000Direct
GRM188R61H225KE11DMurata Electronics49 571490-10733-1-ND€ 0,19000Similar
In-Stock: 44 342
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,12600€ 1,26
50€ 0,09080€ 4,54
100€ 0,08000€ 8,00
500€ 0,06178€ 30,89
1 000€ 0,05615€ 56,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04774€ 190,96
8 000€ 0,04462€ 356,96
12 000€ 0,04306€ 516,72
20 000€ 0,04133€ 826,60
28 000€ 0,04032€ 1 128,96
40 000€ 0,03934€ 1 573,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620