Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-0733K2L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0733K2LTR-ND - Tape & Reel (TR) 13-AC1206FR-0733K2LCT-ND - Cut Tape (CT) 13-AC1206FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0733K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-0733K2L | YAGEO | 0 | RC1206DR-0733K2L-ND | € 0,02293 | Similar |
| RC1206FR-0733K2L | YAGEO | 34 672 | 311-33.2KFRCT-ND | € 0,09000 | Similar |
| RK73H2BTTD3322F | KOA Speer Electronics, Inc. | 12 821 | 2019-RK73H2BTTD3322FCT-ND | € 0,09000 | Direct |
| CR1206-FX-3322ELF | Bourns Inc. | 34 364 | CR1206-FX-3322ELFCT-ND | € 0,09000 | Similar |
| CRCW120633K2FKEA | Vishay Dale | 12 495 | 541-33.2KFCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03360 | € 0,84 |
| 50 | € 0,02780 | € 1,39 |
| 100 | € 0,02320 | € 2,32 |
| 250 | € 0,01872 | € 4,68 |
| 500 | € 0,01610 | € 8,05 |
| 1 000 | € 0,01407 | € 14,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01020 | € 51,00 |
| 10 000 | € 0,00931 | € 93,10 |
| 15 000 | € 0,00887 | € 133,05 |
| 25 000 | € 0,00841 | € 210,25 |
| 35 000 | € 0,00814 | € 284,90 |
| 50 000 | € 0,00788 | € 394,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |







