ERJ-S08F3322V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 20 243
Unit Price: € 0,15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01421
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,09000
Datasheet

Similar


Bourns Inc.
In Stock: 34 364
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 12 530
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 12 983
Unit Price: € 0,26000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00842
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01864
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,02293
Datasheet

Similar


YAGEO
In Stock: 44 672
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7 834
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 88 266
Unit Price: € 0,09000
Datasheet
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F3322V

DigiKey Part Number
ERJ-S08F3322V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F3322V
Description
RES 33.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F3322V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF3322VPanasonic Industry20 243P33.2KFCT-ND€ 0,15000Similar
RMCS1206FT33K2Stackpole Electronics Inc0RMCS1206FT33K2-ND€ 0,01421Upgrade
AC1206FR-0733K2LYAGEO013-AC1206FR-0733K2LCT-ND€ 0,09000Similar
CR1206-FX-3322ELFBourns Inc.34 364CR1206-FX-3322ELFCT-ND€ 0,09000Similar
CRCW120633K2FKEAVishay Dale12 530541-33.2KFCT-ND€ 0,09000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08629€ 431,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,08629
Unit Price with VAT:€ 0,10441