


AC0805JKX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-AC0805JKX7R0BB104TR-ND - Tape & Reel (TR) 13-AC0805JKX7R0BB104CT-ND - Cut Tape (CT) 13-AC0805JKX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACAUTO | KEMET | 4 791 | 399-C0805C104J1RACAUTOCT-ND | € 0,39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01650 | € 1,65 |
| 500 | € 0,01180 | € 5,90 |
| 1 000 | € 0,01035 | € 10,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,00856 | € 25,68 |
| 6 000 | € 0,00769 | € 46,14 |
| 9 000 | € 0,00725 | € 65,25 |
| 15 000 | € 0,00677 | € 101,55 |
| 21 000 | € 0,00649 | € 136,29 |
| 30 000 | € 0,00622 | € 186,60 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |