
C0805C104J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23500 | € 2,35 |
| 50 | € 0,17400 | € 8,70 |
| 100 | € 0,15570 | € 15,57 |
| 500 | € 0,12446 | € 62,23 |
| 1 000 | € 0,11483 | € 114,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10468 | € 261,70 |
| 5 000 | € 0,09856 | € 492,80 |
| 7 500 | € 0,09550 | € 716,25 |
| 12 500 | € 0,09210 | € 1 151,25 |
| 17 500 | € 0,09012 | € 1 577,10 |
| 25 000 | € 0,08821 | € 2 205,25 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |