Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP090M-8-S

DigiKey Part Number
13-3RP090M-8-STR-ND - Tape & Reel (TR)
13-3RP090M-8-SCT-ND - Cut Tape (CT)
13-3RP090M-8-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3RP090M-8-S
Description
GDT 90V 20KA 3 POLE SMD REEL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3R090SD-8SShenzhen Ruilongyuan Electronics Co.Ltd8005789-3R090SD-8STR-ND€ 1,52000Parametric Equivalent
In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
5€ 1,19200€ 5,96
10€ 1,10000€ 11,00
50€ 0,91220€ 45,61
100€ 0,84160€ 84,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 0,74033€ 222,10
600€ 0,68253€ 409,52
900€ 0,65069€ 585,62
1 500€ 0,61253€ 918,80
2 100€ 0,58853€ 1 235,91
3 000€ 0,56402€ 1 692,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,74240