
3R090SD-8S | |
|---|---|
DigiKey Part Number | 5789-3R090SD-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3R090SD-8S |
Description | GDT 90V 20KA 3 POLE TH 8MM*10MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,41100 | € 14,11 |
| 50 | € 1,20680 | € 60,34 |
| 100 | € 1,01990 | € 101,99 |
| 250 | € 0,99440 | € 248,60 |
| 400 | € 0,83290 | € 333,16 |
| 800 | € 0,73941 | € 591,53 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |