
3RP090M-8-S | |
|---|---|
DigiKey Part Number | 13-3RP090M-8-STR-ND - Tape & Reel (TR) 13-3RP090M-8-SCT-ND - Cut Tape (CT) 13-3RP090M-8-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RP090M-8-S |
Description | GDT 90V 20KA 3 POLE SMD REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R090SD-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 800 | 5789-3R090SD-8STR-ND | € 1,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 5 | € 1,19200 | € 5,96 |
| 10 | € 1,10000 | € 11,00 |
| 50 | € 0,91220 | € 45,61 |
| 100 | € 0,84160 | € 84,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,74033 | € 222,10 |
| 600 | € 0,68253 | € 409,52 |
| 900 | € 0,65069 | € 585,62 |
| 1 500 | € 0,61253 | € 918,80 |
| 2 100 | € 0,58853 | € 1 235,91 |
| 3 000 | € 0,56402 | € 1 692,06 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |