



74437336033 | |
|---|---|
DigiKey Part Number | 732-6166-2-ND - Tape & Reel (TR) 732-6166-1-ND - Cut Tape (CT) 732-6166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336033 |
Description | FIXED IND 3.3UH 4.1A 38 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 4.1 A 38mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 50 | € 2,16620 | € 108,31 |
| 100 | € 1,96990 | € 196,99 |
| 250 | € 1,79004 | € 447,51 |
| 500 | € 1,62740 | € 813,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,42020 | € 2 840,40 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |
