3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.332NLT

DigiKey Part Number
553-3396-2-ND - Tape & Reel (TR)
553-3396-1-ND - Cut Tape (CT)
553-3396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.332NLT
Description
FIXED IND 3.3UH 5A 38 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.332NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
38mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74437336033Würth Elektronik1 570732-6166-1-ND€ 2,31000Direct
HCM0503-3R3-REaton - Electronics Division5 215283-HCM0503-3R3-RCT-ND€ 0,68000Direct
IHLP2020CZER3R3M01Vishay Dale5 476541-1269-1-ND€ 0,92000Direct
SRP5030T-3R3MBourns Inc.468SRP5030T-3R3MCT-ND€ 0,97000Direct
In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
10€ 0,57000€ 5,70
25€ 0,52760€ 13,19
50€ 0,49740€ 24,87
100€ 0,46900€ 46,90
250€ 0,43384€ 108,46
500€ 0,40906€ 204,53
1 000€ 0,38571€ 385,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,37106€ 742,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,84700