3.3 µH Shielded Molded Inductor 5 A 54.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER3R3M01

DigiKey Part Number
541-1269-2-ND - Tape & Reel (TR)
541-1269-1-ND - Cut Tape (CT)
541-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER3R3M01
Description
FIXED IND 3.3UH 5A 54.7 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 54.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER3R3M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
54.7mOhm Max
Series
Frequency - Self Resonant
31MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
10€ 0,75400€ 7,54
100€ 0,61970€ 61,97
1 000€ 0,50968€ 509,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,50982€ 1 019,64
4 000€ 0,48082€ 1 923,28
6 000€ 0,46465€ 2 787,90
10 000€ 0,45257€ 4 525,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,11320