


156125RG73000 | |
|---|---|
DigiKey Part Number | 732-11428-2-ND - Tape & Reel (TR) 732-11428-1-ND - Cut Tape (CT) 732-11428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125RG73000 |
Description | LED GREEN/RED CLR 4SMD BOT ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 156125RG73000 Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 520nm Green, 632nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.20mm W |
Lens Style Square with Flat Top | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 50 | € 0,37480 | € 18,74 |
| 100 | € 0,26860 | € 26,86 |
| 500 | € 0,24478 | € 122,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22267 | € 668,01 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |








