
155124M173200A | |
|---|---|
DigiKey Part Number | 732-12026-2-ND - Tape & Reel (TR) 732-12026-1-ND - Cut Tape (CT) 732-12026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124M173200A |
Description | LED RGB CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155124M173200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120°, 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.48mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,55400 | € 5,54 |
| 100 | € 0,51380 | € 51,38 |
| 500 | € 0,47334 | € 236,67 |
| 1 000 | € 0,43374 | € 433,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,34283 | € 1 028,49 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |



