2503720500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 3
Unit Price: € 73,62000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 78,06000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 135,30000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: € 23,41000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 64,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 75,14333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 69,01833
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 63,76250
Datasheet

Parametric Equivalent


Molex
In Stock: 1
Unit Price: € 53,49000
Datasheet

Parametric Equivalent


Molex
In Stock: 6
Unit Price: € 50,88000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 87,17000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 73,57000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: € 89,23000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: € 104,48000
Datasheet
Image for 2503720500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503720500

DigiKey Part Number
281-2503720500-ND
Manufacturer
Manufacturer Product Number
2503720500
Description
HDC XX5E02 FMSRJ45-0500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 188,27000€ 188,27
Manufacturers Standard Package
Unit Price without VAT:€ 188,27000
Unit Price with VAT:€ 227,80670