Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7700-44851-S4U0500 | |
|---|---|
DigiKey Part Number | 5088-7700-44851-S4U0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-44851-S4U0500 |
Description | M12 FEM. RECEPT. D-COD. REAR/RJ4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 89,23000 | € 89,23 |
| Unit Price without VAT: | € 89,23000 |
|---|---|
| Unit Price with VAT: | € 107,96830 |










