Parametric Equivalent
Parametric Equivalent

1233160030 | |
|---|---|
DigiKey Part Number | 1233160030-ND |
Manufacturer | |
Manufacturer Product Number | 1233160030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASRA1GRY-10 | L-com | 0 | 5073-TRD695ASRA1GRY-10-ND | € 49,46000 | Parametric Equivalent |
| TRD695ASZRA1GRY-10 | L-com | 0 | 5073-TRD695ASZRA1GRY-10-ND | € 51,88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,86000 | € 14,86 |
| 10 | € 12,63400 | € 126,34 |
| 25 | € 11,84240 | € 296,06 |
| 50 | € 11,27700 | € 563,85 |
| 100 | € 10,73890 | € 1 073,89 |
| 250 | € 10,06720 | € 2 516,80 |
| 500 | € 9,58720 | € 4 793,60 |
| Unit Price without VAT: | € 14,86000 |
|---|---|
| Unit Price with VAT: | € 17,98060 |






