Parametric Equivalent
Parametric Equivalent

TRD695ASZRA1GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695ASZRA1GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASZRA1GRY-10 |
Description | CAT6A F/UTP STR-DWN LSZH GRY 10F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASRA1GRY-10 | L-com | 0 | 5073-TRD695ASRA1GRY-10-ND | € 49,46000 | Parametric Equivalent |
| 1233160030 | Weidmüller | 0 | 1233160030-ND | € 14,86000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,88000 | € 51,88 |
| Unit Price without VAT: | € 51,88000 |
|---|---|
| Unit Price with VAT: | € 62,77480 |

