851-20/011 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity Corcom Filters
In Stock: 11
Unit Price: € 29,94000
Datasheet
851-20/011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
851-20/011
851-20/011
851-20/011

851-20/011

DigiKey Part Number
Q465-ND
Manufacturer
Manufacturer Product Number
851-20/011
Description
LINE FILTER 115V/250VAC 20A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Inductance
700µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Marketplace Stock: 8 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.

Other Suppliers on DigiKey

8In Stock
Ships from WEC