2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF04R2001BTL

DigiKey Part Number
1292-MF04R2001BTLTR-ND - Tape & Reel (TR)
1292-MF04R2001BTLCT-ND - Cut Tape (CT)
1292-MF04R2001BTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF04R2001BTL
Description
RES 2.0K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-202-B-T5Susumu48 809RG10P2.0KBCT-ND€ 0,14000Parametric Equivalent
RNCE0402BTE2K00Stackpole Electronics Inc6 794738-RNCE0402BTE2K00CT-ND€ 0,12000Parametric Equivalent
RQ73C1E2K0BTDTE Connectivity Passive Product18 458A140414CT-ND€ 0,50000Parametric Equivalent
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06500€ 0,65
25€ 0,06000€ 1,50
50€ 0,05640€ 2,82
100€ 0,05330€ 5,33
250€ 0,04948€ 12,37
500€ 0,04682€ 23,41
1 000€ 0,04439€ 44,39
5 000€ 0,03960€ 198,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04055€ 405,50
20 000€ 0,03892€ 778,40
30 000€ 0,03806€ 1 141,80
50 000€ 0,03707€ 1 853,50
70 000€ 0,03647€ 2 552,90
100 000€ 0,03587€ 3 587,00
120 000€ 0,03558€ 4 269,60
240 000€ 0,03457€ 8 296,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680