
RQ73C1E2K0BTD | |
|---|---|
DigiKey Part Number | A140414TR-ND - Tape & Reel (TR) A140414CT-ND - Cut Tape (CT) A140414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K0BTD |
Description | RES 2 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,38840 | € 9,71 |
| 50 | € 0,36680 | € 18,34 |
| 100 | € 0,34710 | € 34,71 |
| 250 | € 0,32340 | € 80,85 |
| 500 | € 0,30742 | € 153,71 |
| 1 000 | € 0,29304 | € 293,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26542 | € 1 327,10 |
| 10 000 | € 0,25577 | € 2 557,70 |
| 15 000 | € 0,25069 | € 3 760,35 |
| 25 000 | € 0,24482 | € 6 120,50 |
| 35 000 | € 0,24127 | € 8 444,45 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |