3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006090

DigiKey Part Number
732-12047-2-ND - Tape & Reel (TR)
732-12047-1-ND - Cut Tape (CT)
732-12047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006090
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C339C1GACTUKEMET10 837399-C0603C339C1GACTUCT-ND€ 0,34000Parametric Equivalent
C1608C0G2A3R3C080AATDK3 958445-14022-1-ND€ 0,11000Parametric Equivalent
CC0603CRNPO0BN3R3YAGEO85311-3848-1-ND€ 0,08000Parametric Equivalent
CGA3E2C0G2A3R3C080AATDK755445-CGA3E2C0G2A3R3C080AACT-ND€ 0,08000Parametric Equivalent
GCM1885C2A3R3CA16DMurata Electronics16 170490-GCM1885C2A3R3CA16DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
50€ 0,03300€ 1,65
100€ 0,02840€ 2,84
500€ 0,02078€ 10,39
1 000€ 0,01846€ 18,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01498€ 59,92
8 000€ 0,01369€ 109,52
12 000€ 0,01304€ 156,48
20 000€ 0,01233€ 246,60
28 000€ 0,01191€ 333,48
40 000€ 0,01151€ 460,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680