


860080575015 | |
|---|---|
DigiKey Part Number | 732-9107-1-ND - Cut Tape (CT) 732-9107-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575015 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7337M000 | TDK | 5 979 | 495-B41858C7337M000-ND | € 0,75000 | Parametric Equivalent |
| RXW331M1VBK-1016S | Surge | 495 | 4403-RXW331M1VBK-1016S-ND | € 0,45000 | Parametric Equivalent |
| UPW1V331MPD1TD | Nichicon | 1 160 | 493-11942-1-ND | € 0,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 50 | € 0,42840 | € 21,42 |
| 100 | € 0,37270 | € 37,27 |
| 250 | € 0,33156 | € 82,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27590 | € 137,95 |
| 1 000 | € 0,26206 | € 262,06 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |