
B41858C7337M000 | |
|---|---|
DigiKey Part Number | 495-B41858C7337M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7337M000 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 118mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7337M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 846 mA @ 100 kHz |
Part Status Active | Impedance 105 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 118mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47400 | € 4,74 |
| 50 | € 0,35820 | € 17,91 |
| 100 | € 0,32170 | € 32,17 |
| 500 | € 0,25872 | € 129,36 |
| 1 000 | € 0,23887 | € 238,87 |
| 3 000 | € 0,21402 | € 642,06 |
| 5 000 | € 0,20473 | € 1 023,65 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |